Part Details for FC2ZO-24-10B2 by Panduit Corp
Overview of FC2ZO-24-10B2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for FC2ZO-24-10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3040
|
Newark | Om4 24-Fiber Total, Aqua Adapter, Zircon |Panduit FC2ZO-24-10B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,233.8600 / $1,416.0400 | Buy Now |
DISTI #
FC2ZO-24-10B2-ND
|
DigiKey | OM4 24-FIBER TOTAL, AQUA ADAPTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,380.0100 | Buy Now |
DISTI #
FC2ZO-24-10B2
|
Avnet Americas | 12-FIBER OM4 STANDARD LOSS LC DUPLEX A - Bulk (Alt: FC2ZO-24-10B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,324.9400 | Buy Now |
DISTI #
644-FC2ZO-24-10B2
|
Mouser Electronics | Fiber Optic Connectors OM4 24-fiber total aqua adapter, zircon RoHS: Compliant | 0 |
|
$1,556.9500 | Order Now |
DISTI #
73371156
|
RS | OM4,24-Fiber, Total, AQAdptr, EA | Panduit FC2ZO-24-10B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,572.5200 | RFQ |
DISTI #
PANFC2ZO-24-10B2
|
Heilind Electronics | OM4 24-FIBER TOTAL, AQUA ADAPTER, ZIRCON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OM4 24-fiber total, aqua adapter, zirconia split sleeve, optimized low loss, LC duplex to MTP (Male), Method B - B2 (1-12 array) RoHS: Compliant | 0 |
|
$1,324.9400 / $1,394.6700 | Buy Now |
DISTI #
000000000005129537
|
Sager | Fiber Optic Connectors OM4 24-fiber total aqua adapter, zircon Min Qty: 1 | 0 |
|
$1,444.1100 / $1,461.9400 | Buy Now |