Part Details for FC30300-0 by Amphenol Communications Solutions
Overview of FC30300-0 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC30300-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1757
|
Newark | Lead, 2.54Mm, F/F, 300Mm, 30Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:30Ways, Cable Length - Imperial:11.811", Cable Length - Metric:300Mm, Connector Pitch:2.54Mm, Cable Pitch:1.27Mm, Product Rohs Compliant: Yes |Amphenol Communications Solutions FC30300-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$3.0100 / $4.3500 | Buy Now |
DISTI #
2217629
|
element14 Asia-Pacific | LEAD, 2.54MM, F/F, 300MM, 30WAY RoHS: Compliant Min Qty: 1 Container: Each | 155 |
|
$2.1125 / $4.0772 | Buy Now |
DISTI #
2217629
|
Farnell | LEAD, 2.54MM, F/F, 300MM, 30WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 155 |
|
$2.1900 / $4.2423 | Buy Now |