Part Details for FC4TR015FER by Ohmite Mfg Co
Overview of FC4TR015FER by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC4TR015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3589
|
Newark | Current Sense Res, 0R015, 1%, 0.5W, 1206, Resistance:0.015Ohm, Product Range:Fc4T Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mmrohs Compliant: Yes |Ohmite FC4TR015FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1103 |
|
$0.1560 | Buy Now |
DISTI #
FC4TR015FERCT-ND
|
DigiKey | RES 0.015 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10651 In Stock |
|
$0.1855 / $0.6300 | Buy Now |
DISTI #
2485-FC4TR015FERTR-ND
|
DigiKey | RES 0.015 OHM 1% 1/2W 1206 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
588-FC4TR015FER
|
Mouser Electronics | Metal Foil Resistors - SMD 0.015 Ohm 0.5W 1% Metal Foil Low Value RoHS: Compliant | 12021 |
|
$0.1990 / $0.5300 | Buy Now |
DISTI #
71120795
|
RS | 0.5W 1206 chip 0.015 Ohm 1%, FC4T Series | Ohmite FC4TR015FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1986 / $0.4160 | Buy Now |
DISTI #
FC4TR015FER
|
TTI | Metal Foil Resistors - SMD 0.015 Ohm 0.5W 1% Metal Foil Low Value RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
FC4TR015FER
|
Richardson RFPD | METAL FOIL RESISTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1900 / $0.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1986 / $0.4160 | Buy Now |
Part Details for FC4TR015FER
FC4TR015FER CAD Models
FC4TR015FER Part Data Attributes
|
FC4TR015FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
FC4TR015FER
Ohmite Mfg Co
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | TIN OVER NICKEL |