Part Details for FC5-15-01-T-WT by Samtec Inc
Overview of FC5-15-01-T-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC5-15-01-T-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0283
|
Newark | Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, Surface Mount Terminal, Socket |Samtec FC5-15-01-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $6.0300 | Buy Now |
DISTI #
2266-FC5-15-01-T-WT-ND
|
DigiKey | FC5-15-01-T-WT Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$3.0000 / $3.2500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Flat Flexible Cable (FFC) Connector RoHS: Compliant |
150 Partner Stock |
|
$2.5600 / $3.0200 | Buy Now |
DISTI #
68408166
|
Verical | Conn FFC Connector SKT 15 POS 0.5mm Solder ST SMD RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 150 |
|
$2.7600 / $2.8800 | Buy Now |
DISTI #
SAMTEC FC5-15-01-T-WT
|
PEI Genesis | FFC/FPC Connector | 150 |
|
Buy Now | |
DISTI #
000000000003987616
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Flat Flexible Cable (FFC) Connector RoHS: Compliant |
150 Partner Stock |
|
$2.5600 / $3.0200 | Buy Now |
Part Details for FC5-15-01-T-WT
FC5-15-01-T-WT CAD Models
FC5-15-01-T-WT Part Data Attributes:
|
FC5-15-01-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC5-15-01-T-WT
Samtec Inc
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |