Part Details for FC68133 by Cliff Electronic Components
Overview of FC68133 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC68133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0813
|
Newark | Stereo Jack, 3.5Mm, 5Pos, Pcb, No. Of Contacts:5Contacts, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Pcb Mount, Contact Plating:Tin Over Nickel Plated Contacts, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Cliff Electronic Components FC68133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.8020 / $2.4200 | Buy Now |
DISTI #
4654-FC68133-ND
|
DigiKey | 3.5MM JACK SKT JY039-5P PC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
174 In Stock |
|
$0.7730 / $1.4900 | Buy Now |
|
Quest Components | 80 |
|
$1.7600 / $3.5200 | Buy Now | |
DISTI #
FC68133
|
TME | Socket, Jack 3,5mm, female, stereo, ways: 3, No.of term: 5, on PCBs Min Qty: 1 | 1020 |
|
$0.8400 / $1.8600 | Buy Now |