Part Details for FC681465S DC10LS by Cliff Electronic Components
Overview of FC681465S DC10LS by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC681465S DC10LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785256
|
Verical | FC681465S DC10LS Min Qty: 38 Package Multiple: 1 | Americas - 73 |
|
$1.4000 / $1.8760 | Buy Now |
DISTI #
FC681465S
|
TME | Connector: DC supply, socket, male, 5.5/2.1÷2.5mm, SMT, black, 2A Min Qty: 1 | 73 |
|
$1.1300 / $1.7800 | Buy Now |