-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Power Plug or Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6266
|
Newark | Dc Power Conn, Jack, 2.5Mm, Smd, Gender:Jack, Current Rating:2A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Pcb Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.4Mm Rohs Compliant: Yes |Cliff Electronic Components FC681465S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1.1700 / $1.3900 | Buy Now |
DISTI #
4654-FC681465S-ND
|
DigiKey | SMD DC10LS DUAL SKT 2.1/2.5MM Min Qty: 1 Lead time: 4 Weeks Container: Bag |
72 In Stock |
|
$1.4292 / $3.3700 | Buy Now |
DISTI #
60192750
|
Verical | Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port CLIFF® Min Qty: 36 Package Multiple: 1 | Americas - 109 |
|
$1.9467 / $2.0949 | Buy Now |
DISTI #
FC681465S
|
TME | Connector: DC supply, socket, male, 5.5/2.1÷2.5mm, SMT, black, 2A Min Qty: 1 | 73 |
|
$1.1300 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC681465S
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC681465S
Cliff Electronic Components
DC Power Plug or Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Breadth | 0.429 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYAMIDE9T | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |