Part Details for FC681465ST by Cliff Electronic Components
Overview of FC681465ST by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC681465ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6267
|
Newark | Dual Dc Power Jack, 2A, 12Vdc, Smd, Gender:Jack, Current Rating:2A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Diameter:6.4Mm, Rohs Compliant: Yes |Cliff Electronic Components FC681465ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$1.2100 / $1.4400 | Buy Now |
DISTI #
FC681465ST
|
TME | Socket, DC supply, male, 5.5/2.1÷2.5mm, SMT, black, 2A, 12VDC, reel Min Qty: 250 | 0 |
|
$1.3600 / $1.5300 | RFQ |