Part Details for FC6814761W by Cliff Electronic Components
Overview of FC6814761W by Cliff Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FC6814761W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7247
|
Newark | Barrel Power Cord, Plug-Free End, 2M, Connector To Connector:2.1Mm Dc Power Plug To Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Colour:White, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type Rohs Compliant: Yes |Cliff Electronic Components FC6814761W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$3.0500 / $5.8500 | Buy Now |
DISTI #
FC6814761W
|
TME | Plug, DC supply, female, 5.5/2.1mm, with lock,with lead, white, 2A Min Qty: 1 | 77 |
|
$2.8900 / $4.5500 | Buy Now |
DISTI #
2777045
|
element14 Asia-Pacific | BARREL POWER CORD, PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$6.9944 | Buy Now |
DISTI #
2777045
|
Farnell | BARREL POWER CORD, PLUG-FREE END, 2M RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 67 |
|
$3.1780 / $6.1299 | Buy Now |
Part Details for FC6814761W
FC6814761W CAD Models
FC6814761W Part Data Attributes
|
FC6814761W
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC6814761W
Cliff Electronic Components
DC Power Plug or Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS | |
Body Diameter | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | DC POWER PLUG | |
Insulator Material | POLYVINYLCHLORIDE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Termination Type | WIRE |