There are no models available for this part yet.
Overview of FC80960HA40 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC80960HA40 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for FC80960HA40 by Intel Corporation
Part Data Attributes for FC80960HA40 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
QFP
|
Package Description
|
POWER, PLASTIC, SQFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
OPERATING CASE TEMPERATURE 0 TO 90
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
9
|
Number of Serial I/Os
|
|
Number of Terminals
|
208
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
HQFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
1024
|
Seated Height-Max
|
3.75 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
1180 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
28 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for FC80960HA40
This table gives cross-reference parts and alternative options found for FC80960HA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC80960HA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4650-267DP | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | FC80960HA40 vs IDT79R4650-267DP |
79RC32T351100DH | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | FC80960HA40 vs 79RC32T351100DH |
AMD-X5-133SDZ | Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 | AMD | FC80960HA40 vs AMD-X5-133SDZ |
ACT-5260PC-100F24C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | FC80960HA40 vs ACT-5260PC-100F24C |
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | FC80960HA40 vs ACT-7000ASC-350F24T |
IDT79RV4650-267DP8 | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | FC80960HA40 vs IDT79RV4650-267DP8 |
MCF5307AI90B | 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | Freescale Semiconductor | FC80960HA40 vs MCF5307AI90B |
ACT-5261PC-150F24C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | FC80960HA40 vs ACT-5261PC-150F24C |
ACT-5261PC-133F17M | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | FC80960HA40 vs ACT-5261PC-133F17M |
79RV4700100DPG | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | FC80960HA40 vs 79RV4700100DPG |