Part Details for FC8V22040L by Panasonic Electronic Components
Overview of FC8V22040L by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC8V22040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0706
|
Newark | Sc, Nch Power Mos Fet |Panasonic FC8V22040L RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MOSFET 2N-CH 24V 8A WMINI8-F1 | 0 |
|
$0.7780 / $0.8947 | RFQ |
|
Win Source Electronics | Trans MOSFET N-CH Si 24V 8A 8-Pin WMini8-F1 T/R / MOSFET 2N-CH 24V 8A WMINI8-F1 | 9670 |
|
$1.0680 / $1.6010 | Buy Now |
Part Details for FC8V22040L
FC8V22040L CAD Models
FC8V22040L Part Data Attributes
|
FC8V22040L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FC8V22040L
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 8A I(D), 24V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, WMINI8-F1, SC-115, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-115, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |