Part Details for FCA-1.25A by OptiFuse
Overview of FCA-1.25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-1.25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCA-1.25A-ND
|
DigiKey | FUSE CERM 1.25A 250VAC 3AB 3AG Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
3900 In Stock |
|
$0.3540 / $0.8200 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
South Electronics | FCA-1.25A | 3900 |
|
RFQ |