Filter Your Search
1 - 3 of 3 results
|
FCA-125-AY3
TE Connectivity
|
$32.5177 | No | No | Active | 2.464 W | 320 Ω | 25 A | 28 V | 25 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 28 V | 10A@28VDC | 11 ms | 11 ms | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 13.34 mm | 28.58 mm | 26.04 mm | 26.04mm x 13.34mm x 28.58mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||
|
FCA-125-AY2
TE Connectivity
|
$203.9672 | No | No | Active | 1.8 W | 80 Ω | 25 A | 12 V | 25 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 V | 25A@12VDC | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 13.34 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||||||
|
FCA-125-AY4
TE Connectivity
|
$219.6017 | No | No | Active | 320 Ω | 25 A | 25 A | SPST-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 V | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |