Part Details for FCA-215-CX4 by TE Connectivity
Overview of FCA-215-CX4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-215-CX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9730
|
Newark | Fca-215-Cx4 |Cii Te Connectivity FCA-215-CX4 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.3300 / $259.2700 | Buy Now |
DISTI #
FCA-215-CX4-ND
|
DigiKey | FCA-215-CX4 Min Qty: 19 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.5395 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 87.5mA 28VDC Coil - 15A Contact - 115VAC/28VDC Switching - W/ Diode - Sealed - Solder Hook - Chassis Mount. RoHS: Compliant |
1 In Stock |
|
$188.9400 / $219.0700 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT (2 Form C) - 87.5mA 28VDC Coil - 15A Contact - 115VAC/28VDC Switching - W/ Diode - Sealed - Solder Hook - Chassis Mount. RoHS: Compliant |
1 In Stock |
|
$188.9400 / $219.0700 | Buy Now |
Part Details for FCA-215-CX4
FCA-215-CX4 CAD Models
FCA-215-CX4 Part Data Attributes:
|
FCA-215-CX4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-215-CX4
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 15A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.33 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.33mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER/QUICK CONNECT |