Filter Your Search
1 - 1 of 1 results
|
FCA-215-CX4
TE Connectivity
|
$267.9811 | No | No | Active | 28 V | 320 Ω | 15 A | 115 V | 28 V | 15 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 V | 1.5 V | 28 V | 15A@115VAC | 15A@28VDC | 10 mΩ | Random | 100 MΩ | 10 ms | 10 ms | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER/QUICK CONNECT | 13.33 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.33mm x 25.65mm | 0.007800355600711201 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |