Part Details for FCA-410-1614M by TE Connectivity
Overview of FCA-410-1614M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-1614M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3015
|
Newark | Fca-410-1614M=M83536/16-014M |Cii Te Connectivity FCA-410-1614M Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8700 | Buy Now |
DISTI #
FCA-410-1614M-ND
|
DigiKey | FCA-410-1614M=M83536/16-014M Min Qty: 26 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.0608 | Buy Now |
DISTI #
655-FCA-410-1614M
|
Mouser Electronics | Industrial Relays M83536/16-014M RoHS: Compliant | 0 |
|
$254.0600 | Order Now |
|
Onlinecomponents.com | FCA-410-1614M=M83536/16-014M | 0 |
|
$225.5200 / $588.2700 | Buy Now |
|
Master Electronics | FCA-410-1614M=M83536/16-014M | 0 |
|
$225.5200 / $588.2700 | Buy Now |
Part Details for FCA-410-1614M
FCA-410-1614M CAD Models
FCA-410-1614M Part Data Attributes:
|
FCA-410-1614M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-1614M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.171 A | |
Coil Power | 2052 mW | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 17.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 17.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |