Filter Your Search
1 - 1 of 1 results
|
FCA-410-1614M
TE Connectivity
|
$339.2700 | No | No | Active | 2.052 W | 70 Ω | 10 A | 6 V | 10 A | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 171 mA | 12 V | 10A@6VDC | 17.5 ms | 17.5 ms | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |