Part Details for FCA-410-CX2 by TE Connectivity
Overview of FCA-410-CX2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-410-CX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3969
|
Newark | Fca-410-Cx2 Rohs Compliant: No |Cii Te Connectivity FCA-410-CX2 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.6100 / $286.0700 | Buy Now |
DISTI #
FCA-410-CX2-ND
|
DigiKey | FCA-410-CX2 Min Qty: 12 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.3117 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays | 0 |
|
$239.9400 / $502.5500 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays | 0 |
|
$239.9400 / $502.5500 | Buy Now |
Part Details for FCA-410-CX2
FCA-410-CX2 CAD Models
FCA-410-CX2 Part Data Attributes:
|
FCA-410-CX2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCA-410-CX2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 12VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.03 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 10 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 26.03mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.007800355600711201 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for FCA-410-CX2
This table gives cross-reference parts and alternative options found for FCA-410-CX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCA-410-CX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCA-410-CX3 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), PANEL MOUNT | TE Connectivity | FCA-410-CX2 vs FCA-410-CX3 |
FCA-410-1622M | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), SOCKET MOUNT | TE Connectivity | FCA-410-CX2 vs FCA-410-1622M |