Part Details for FCA-6A (ALTERNATE: FCA-6A) by OptiFuse
Overview of FCA-6A (ALTERNATE: FCA-6A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCA-6A (ALTERNATE: FCA-6A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254657
|
RS | Fuse, 6.3 x 32mm, Ceramic, Fast-Acting, 250V, 6A | OptiFuse FCA-6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 75 |
|
$0.6600 / $0.8200 | Buy Now |