There are no models available for this part yet.
Overview of FCA-P-375MA by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCA-P-375MA by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Ceramic, Fast-Acting, 250V, 375mA | OptiFuse FCA-P-375mA RoHS: Compliant | 0 |
|
$0.6090 / $0.9020 | Buy Now |