-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J6075
|
Newark | Capacitor Acrylic Film 0.1Uf, 16V, 20%, 0805, Full Reel, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Voltage(Ac):12V, Voltage(Dc):16V Rohs Compliant: Yes |Cornell Dubilier FCA0805C104M-J2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.3610 / $0.4010 | Buy Now |
DISTI #
19C0874
|
Newark | Capacitor Acrylic Film 0.1Uf, 16V, 20%, 0805, Dielectric Type:Metallized Acrylic Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Voltage(Ac):12V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Cornell Dubilier FCA0805C104M-J2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 84000 |
|
$0.4960 | Buy Now |
DISTI #
338-2772-1-ND
|
DigiKey | CAP FILM 0.1UF 20% 16VDC 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36209 In Stock |
|
$0.2194 / $0.7300 | Buy Now |
DISTI #
598-FCA0805C104M-J2
|
Mouser Electronics | Film Capacitors 0.10uF 16V 20% RoHS: Compliant | 5742 |
|
$0.3570 / $1.0600 | Buy Now |
DISTI #
E54:1762_13214840
|
Arrow Electronics | Cap Film 0.1uF 16V Acrylic Resin 20%( 2 X 1.25 X 1mm) SMD 85°C Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2307 | Europe - 3000 |
|
$0.3038 | Buy Now |
DISTI #
V72:2272_14685497
|
Arrow Electronics | Cap Film 0.1uF 16V Acrylic Resin 20%( 2 X 1.25 X 1mm) SMD 85°C Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2237 Container: Cut Strips | Americas - 414 |
|
$0.3449 / $0.5045 | Buy Now |
DISTI #
71097936
|
RS | General Purpose Film Capacitor, Metallized Acrylic Stacked, .1pF, 20%, 12V | Cornell-Dubilier FCA0805C104M-J2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2482 |
|
$0.9300 | Buy Now |
|
Future Electronics | FCA Series 16 V 0.1 uF ±20 % Surface Mount Metallized Acrylic Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 16V 20% (2 X 1.25 X 1mm) SMD 85°C RoHS: Compliant |
8183 In Stock 84000 Factory Stock |
|
$0.3333 / $0.5218 | Buy Now |
DISTI #
26640499
|
Verical | Cap Film 0.1uF 16V Acrylic Resin 20%( 2 X 1.25 X 1mm) SMD 85°C Min Qty: 3000 Package Multiple: 3000 | Americas - 84000 |
|
$0.3658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCA0805C104M-J2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FCA0805C104M-J2
Cornell Dubilier Electronics Inc
Film Capacitor, Acrylic, 16V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
Height | 1 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 12 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |