-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-FCB-0603-102PCT-ND
|
DigiKey | FERRITE BEAD 1000 OHM 0603 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.0372 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0337 / $0.0404 | Buy Now |
DISTI #
000000000007180899
|
Sager | MULTILAYER FERRITE CHIP BEADS Min Qty: 4000 | 0 |
|
$0.0370 / $0.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCB-0603-102P
Signal Transformer Inc
Buy Now
|
Compare Parts:
FCB-0603-102P
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |