Part Details for FCB415RJ by TE Connectivity
Overview of FCB415RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FCB415RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2092
|
Newark | Fcb4 15R 5% Hp |Cgs Te Connectivity FCB415RJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 542 |
|
$0.5290 | Buy Now |
DISTI #
16R4792
|
Newark | Through Hole Wirewound Resistor, Fc Series, 15 Ohm, 4 W, - 5%, Tubular |Cgs Te Connectivity FCB415RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 / $0.4610 | Buy Now |
DISTI #
1623714-7
|
Avnet Americas | Res Wirewound 15 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL Thru-Hole - Tape and Reel (Alt: 1623714-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 4W 40ppm/°C to 80ppm/°C Conformal RDL RoHS: Compliant |
542 Partner Stock |
|
$0 | Buy Now |
DISTI #
20108833
|
Verical | Res Wirewound 15 Ohm 5% 4W -80ppm/°C to 40ppm/°C Conformal Coated RDL Box/Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.4000 | Buy Now |
DISTI #
TE Connectivity FCB415RJ
|
PEI Genesis | Fixed Resistor Wire Wound 4W | 542 |
|
Buy Now | |
DISTI #
1623714-7
|
Avnet Abacus | Res High Power Wirewound 15 Ohm 5% 4W 40ppm/�C to 80ppm/�C Cement Box/Loose (Alt: 1623714-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for FCB415RJ
FCB415RJ CAD Models
FCB415RJ Part Data Attributes
|
FCB415RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FCB415RJ
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 80ppm, 15ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Spacing | 15.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 24.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK, BOX | |
Physical Dimension | 24.2mm x 5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80, 40 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |