Part Details for FCC-10A by OptiFuse
Overview of FCC-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for FCC-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCC-10A-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC 5X20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1737 In Stock |
|
$1.5570 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Ceramic, Fast-Acting, 250V, 10A | OptiFuse FCC-10A RoHS: Compliant | 0 |
|
$0.8600 / $2.0900 | Buy Now |
DISTI #
FCC-10A
|
TME | Fuse: fuse, quick blow, 10A, 250VAC, ceramic, 5x20mm, brass, bulk Min Qty: 1 | 178 |
|
$2.0600 / $3.9200 | Buy Now |