Part Details for FCC-68 6C WHITE 100M by pro-power
Overview of FCC-68 6C WHITE 100M by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for FCC-68 6C WHITE 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2651
|
Newark | Fcc-68 6 Core White T/Phone Cbl Rohs Compliant: Yes |Pro Power FCC-68 6C WHITE 100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$38.7500 / $47.4500 | Buy Now |
Part Details for FCC-68 6C WHITE 100M
FCC-68 6C WHITE 100M CAD Models
FCC-68 6C WHITE 100M Part Data Attributes
|
FCC-68 6C WHITE 100M
pro-power
Buy Now
|
Compare Parts:
FCC-68 6C WHITE 100M
pro-power
|
Samacsys Manufacturer | PRO POWER |