Part Details for FCC10631ABPA by Kamaya Inc
Overview of FCC10631ABPA by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC10631ABPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-FCC10631ABPA
|
Mouser Electronics | Surface Mount Fuses 0402 A630 AB RoHS: Compliant | 0 |
|
$0.0710 / $0.0730 | Order Now |
Part Details for FCC10631ABPA
FCC10631ABPA CAD Models
FCC10631ABPA Part Data Attributes
|
FCC10631ABPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC10631ABPA
Kamaya Inc
Electric Fuse, Fast Blow, 0.63A, 24VDC, 35A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.5 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(DC) | 30 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC10631ABPA
This table gives cross-reference parts and alternative options found for FCC10631ABPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC10631ABPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC10631ABB | Electric Fuse, Fast Blow, 0.63A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC10631ABPA vs FCC10631ABB |