There are no models available for this part yet.
Overview of FCC10631ADPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FCC10631ADPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-FCC10631ADPACT-ND
|
DigiKey | FUSE CHIP 0.63A 30VDC 0402 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0591 / $0.2000 | Buy Now | |
DISTI #
791-FCC10631ADPA
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0402, 0.63A RoHS: Compliant | 0 |
|
$0.0840 / $0.4300 | Order Now | |
DISTI #
C1S405701685978
|
Chip1Stop | Chip Fuses, Rectangular Type/Fast Acting RoHS: Compliant pbFree: Yes Container: Cut Tape | 550 |
|
$0.0781 / $0.1010 | Buy Now |
CAD Models for FCC10631ADPA by Kamaya Inc
Part Data Attributes for FCC10631ADPA by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Body Breadth
|
0.5 mm
|
Body Height
|
0.4 mm
|
Body Length or Diameter
|
1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
0402
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.63 A
|
Rated Voltage(DC)
|
30 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for FCC10631ADPA
This table gives cross-reference parts and alternative options found for FCC10631ADPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC10631ADPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC10631ABB | Electric Fuse, Fast Blow, 0.63A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | FCC10631ADPA vs FCC10631ABB |
Related Parts for FCC10631ADPA
-
FCC32801ADTPElectric Fuses
-
ESD11B5.0SMT5GTransient Suppressors
-
C1005X5R1C225K050BCFixed Capacitors
-
MBR1645GRectifier Diodes
-
GT13MAVBEToggle Switches
-
FCD4N60TMPower Field-Effect Transistors
-
FCB-205-0228MPower/Signal Relays
-
ATMEGA16L-8MUMicrocontrollers
-
TPS5450DDARSwitching Regulator or Controllers