FCC16152ABTP
Kamaya Inc
Description: Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount,

Overview of FCC16152ABTP by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FCC16152ABTP by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-FCC16152ABTPTR-ND
DigiKey FUSE CHIP 1.5A 36VDC 0603 Min Qty: 5000 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0636
$0.0636 Buy Now
DISTI # 791-FCC16152ABTP
Mouser Electronics Surface Mount Fuses 0603 1A50 AB RoHS: Compliant 0
  • 1 $0.1500
  • 10 $0.1380
  • 100 $0.1150
  • 500 $0.0850
  • 1,000 $0.0810
  • 2,500 $0.0680
  • 5,000 $0.0630
  • 10,000 $0.0590
  • 25,000 $0.0570
$0.0570 / $0.1500 Order Now

CAD Models for FCC16152ABTP by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCC16152ABTP by Kamaya Inc

FCC16152ABTP
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Body Breadth
0.8 mm
Body Height
0.45 mm
Body Length or Diameter
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
0603
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, PAPER, 7 INCH
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
35 A
Rated Current
1.5 A
Rated Voltage(DC)
36 V
Reference Standard
CSA; UL
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. FCC16152ABTP
    Kamaya Inc
    Electric Fuse, Fast Blow, 1.5A, 32VDC, 35A (IR), Surface Mount,
    VS

Related Parts for FCC16152ABTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCC16152ABTP by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCC16152ABTP by Kamaya Inc

Select Manufacturer
Which Manufacturer of FCC16152ABTP would you like to use for your alert(s)?
  • Please alert me when FCC16152ABTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCC16152ABTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCC16152ABTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCC16152ABTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCC16152ABTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCC16152ABTP by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: