Part Details for FCC17-E09AD-250 by Amphenol Corporation
Overview of FCC17-E09AD-250 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCC17-E09AD-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 67 |
|
RFQ |
Part Details for FCC17-E09AD-250
FCC17-E09AD-250 CAD Models
FCC17-E09AD-250 Part Data Attributes
|
FCC17-E09AD-250
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCC17-E09AD-250
Amphenol Corporation
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.494 inch | |
Body Depth | 1.145 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for FCC17-E09AD-250
This table gives cross-reference parts and alternative options found for FCC17-E09AD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC17-E09AD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCE17-E09AD-2E0 | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT | Amphenol Corporation | FCC17-E09AD-250 vs FCE17-E09AD-2E0 |
FCE17-E09AD-290G | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT | Amphenol Corporation | FCC17-E09AD-250 vs FCE17-E09AD-290G |
FCE17-E09AD-290 | Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT | Amphenol Corporation | FCC17-E09AD-250 vs FCE17-E09AD-290 |