Part Details for FCC20102AAB by Kamaya Inc
Overview of FCC20102AAB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCC20102AAB
FCC20102AAB CAD Models
FCC20102AAB Part Data Attributes
|
FCC20102AAB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FCC20102AAB
Kamaya Inc
Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FCC20102AAB
This table gives cross-reference parts and alternative options found for FCC20102AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCC20102AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC20102ADB | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20102AAB vs FCC20102ADB |
FCC20102ADTP | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20102AAB vs FCC20102ADTP |
FCC20102AATP | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20102AAB vs FCC20102AATP |
FCC20102ABTP | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | Kamaya Inc | FCC20102AAB vs FCC20102ABTP |