Part Details for FCD-15A by OptiFuse
Overview of FCD-15A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCD-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FCD-15A-ND
|
DigiKey | FUSE CERM 15A 250VAC 250VDC 5X20 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$0.6300 / $1.4600 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FCD-15A
|
TME | Fuse: fuse, quick blow, 15A, 250VAC, ceramic, 5x20mm, brass, FCD Min Qty: 1 | 99 |
|
$0.7200 / $1.1800 | Buy Now |
|
South Electronics | FCD-15A | 181 |
|
RFQ |