Part Details for FCE17-C37AD-200 by Amphenol Corporation
Overview of FCE17-C37AD-200 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FCE17-C37AD-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17C37AD200
|
Avnet Americas | Conn Filtered D-Sub Adapter PIN/SKT 37/37 POS ST Panel Mount 1 Port - Bulk (Alt: FCE17C37AD200) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for FCE17-C37AD-200
FCE17-C37AD-200 CAD Models
FCE17-C37AD-200 Part Data Attributes:
|
FCE17-C37AD-200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FCE17-C37AD-200
Amphenol Corporation
Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.665 inch | |
Body Length | 2.729 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Gender | MALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |