Part Details for FCE17A15AD240G by Amphenol Corporation
Overview of FCE17A15AD240G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD240G | Amphenol Communications Solutions | Filtered D-sub, 15pin, Adapter, 820pF, with 50u\\ gold plating |
Price & Stock for FCE17A15AD240G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17A15AD240G
|
Avnet Americas | Connector D Subminiature Filtered Pin/Socket 15Position Crimp Straight Through Hole - Boxed Product (Development Kits) (Alt: FCE17A15AD240G) Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-FCE17A15AD240G
|
Mouser Electronics | D-Sub Adapters & Gender Changers Filtered D-sub, 15pin, Adapter, 820pF, 50u" Gold Plating | 0 |
|
$38.3900 | Order Now |