Part Details for FCE17A15AD290 by Amphenol Commercial
Overview of FCE17A15AD290 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15AD290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Adaptor, 5600pF |
Price & Stock for FCE17A15AD290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71783478
|
RS | Connector, Filter Male/Female adapter, 15 size, 5600 pf | Amphenol Commercial (Amphenol CS) FCE17A15AD290 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4300 | RFQ |
DISTI #
AMLFCE17A15AD290
|
Heilind Electronics | CONN D SUB FILTERED 15 POS PIN/SKT ADAPTER | Americas - 0 in Stock |
|
$29.6495 / $30.1129 | Buy Now |
DISTI #
AMLFCE17A15AD290
|
Interstate Connecting Components | CONN D SUB FILTERED 15 POS PIN/SKT ADAPTER | 0 |
|
$29.6495 / $30.1129 | Buy Now |