Part Details for FCE17E09AD290 by Amphenol Corporation
Overview of FCE17E09AD290 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09AD290 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 5600pF |
Price & Stock for FCE17E09AD290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCE17E09AD290
|
Avnet Americas | D Sub Connector Adapter, 5600pF, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle, 9 Ways - Boxed Product (Development Kits) (Alt: FCE17E09AD290) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
FCE17E09AD290
|
TTI | D-Sub Adapters & Gender Changers DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 60 In Stock |
|
$22.1500 / $29.2000 | Buy Now |