Part Details for FCF05FT-54R9 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-54R9 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF05FT-54R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 25000 |
|
RFQ |
Part Details for FCF05FT-54R9
FCF05FT-54R9 CAD Models
FCF05FT-54R9 Part Data Attributes:
|
FCF05FT-54R9
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-54R9
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-54R9
This table gives cross-reference parts and alternative options found for FCF05FT-54R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-54R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FT-54R9 vs RMEF0805FT54R9 |
RC0805F54R9-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | FCF05FT-54R9 vs RC0805F54R9-07-T70 |
RC0805FR-0754R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-54R9 vs RC0805FR-0754R9P |
AR0805FR-0754R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | FCF05FT-54R9 vs AR0805FR-0754R9 |
FWF05FW-54R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FT-54R9 vs FWF05FW-54R9 |
RTT0554R9FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | FCF05FT-54R9 vs RTT0554R9FP2 |
MC0805-54R9-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FT-54R9 vs MC0805-54R9-FT101Q |
CR-05FL7--54R9- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | FCF05FT-54R9 vs CR-05FL7--54R9- |
RMS10R-54R9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | FCF05FT-54R9 vs RMS10R-54R9-F |
RMC-1054R9FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 54.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | FCF05FT-54R9 vs RMC-1054R9FR |