Part Details for FCF05JT-510 by Prosperity Dielectrics Co Ltd
Overview of FCF05JT-510 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF05JT-510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 14800 |
|
RFQ |
Part Details for FCF05JT-510
FCF05JT-510 CAD Models
FCF05JT-510 Part Data Attributes
|
FCF05JT-510
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05JT-510
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for FCF05JT-510
This table gives cross-reference parts and alternative options found for FCF05JT-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05JT-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J510 | RES,SMT,THICK FILM,51 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Synton-Tech Corp | FCF05JT-510 vs RC0805J510 |
CR0805J51RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05JT-510 vs CR0805J51RP10 |
CRCW080551R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF05JT-510 vs CRCW080551R0JNEC |
CR0805-10W-510JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FCF05JT-510 vs CR0805-10W-510JSNT-13 |
CR0805-10W-510JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | FCF05JT-510 vs CR0805-10W-510JSNT |
NRC10J510TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | FCF05JT-510 vs NRC10J510TRF |
MC0805P-510-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JT-510 vs MC0805P-510-JB201 |
MC0805P-510-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05JT-510 vs MC0805P-510-JB201Q |
CR0805-JW-510ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | FCF05JT-510 vs CR0805-JW-510ELF |
MC0805-510-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05JT-510 vs MC0805-510-JBW |