Part Details for FCF10RN by Eaton Bussmann
Overview of FCF10RN by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF10RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4291
|
Newark | Fuse, Fast Acting, 10A, 600V, Product Range:Cubefuse Series, Fuse Current:10A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:47.75Mm X 19.05Mm X 25.4Mm, Fuse Size Imperial:1.88" X 0.75" X 1" Rohs Compliant: Yes |Eaton Bussmann FCF10RN RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3100 / $77.0200 | Buy Now |
DISTI #
FCF10RN-ND
|
DigiKey | FUSE RECT 10A 600VAC/VDC BLADE Min Qty: 12 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5325 | Buy Now |
DISTI #
71445035
|
RS | Fuse Fast Acting CUBEFuse 10A Non-indication | Bussmann by Eaton FCF10RN RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7600 | RFQ |
DISTI #
000000000003634943
|
Sager | Industrial & Electrical Fuses Fast Acting CUBEFuse 10A Non-indication Min Qty: 12 | 0 |
|
$49.3300 / $52.6100 | Buy Now |