Part Details for FCF70RN by Eaton Bussmann
Overview of FCF70RN by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCF70RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4304
|
Newark | Fuse, Fast Acting, 70A, 600V, Product Range:Cubefuse Series, Fuse Current:70A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:76.45Mm X 25.4Mm X 32Mm, Fuse Size Imperial:3.01" X 1" X 1.26" Rohs Compliant: Yes |Eaton Bussmann FCF70RN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.3400 / $219.3500 | Buy Now |
DISTI #
FCF70RN-ND
|
DigiKey | FUSE RECT 70A 600VAC/VDC BLADE Min Qty: 6 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.3983 | Buy Now |
DISTI #
71445079
|
RS | Fuse Fast Acting CUBEFuse 70A Non-indication | Bussmann by Eaton FCF70RN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$212.7500 / $223.9500 | RFQ |
DISTI #
000000000003634956
|
Sager | Industrial & Electrical Fuses Fast Acting CUBEFuse 70A Non-indication Min Qty: 6 | 0 |
|
$173.6400 / $179.2400 | Buy Now |