Part Details for FCH1050-680M by FANGCHENG
Overview of FCH1050-680M by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54680MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | |
LM22680MRX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | |
TPS54680MPWPEP | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 |
Price & Stock for FCH1050-680M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 68uH Integrated molded inductor 20% 4A SMD11.5x10.5mm Power Inductors ROHS | 1010 |
|
$0.1366 / $0.2528 | Buy Now |