There are no models available for this part yet.
Overview of FCK206 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FCK206 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-FCK206-ND
|
DigiKey | H FUSE KIT FOR MCS SW 250V 60A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$82.4600 | Buy Now | |
DISTI #
982-FCK206
|
Mouser Electronics | Switch Contact Blocks / Switch Kits H FUSE KIT FOR MCS SW 250V 60A | 0 |
|
$68.8300 / $80.7600 | Order Now | |
DISTI #
71554345
|
RS | H FUSE KIT FOR MCS SW 250V 60A | Siemens FCK206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.9700 / $82.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.4500 / $149.8900 | Buy Now |