Part Details for FCM 1608KF-102T02 by Tai-Tech Advanced Electronics Co Ltd
Overview of FCM 1608KF-102T02 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102T02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch. |
Price & Stock for FCM 1608KF-102T02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-FCM1608KF-102T02CT-ND
|
DigiKey | 1 KOHMS @ 100 MHZ 1 POWER, SIGNA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.0050 / $0.1000 | Buy Now |