Part Details for FCM3.25-S6-L14 by Panduit Corp
Overview of FCM3.25-S6-L14 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCM3.25-S6-L14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7626
|
Newark | Cable Clamp, Nylon 6.6, Grey, Cable Clamp/Clip Type:Screw Mount Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:85.9Mm, External Rohs Compliant: Yes |Panduit FCM3.25-S6-L14 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$85.1200 / $98.0600 | Buy Now |
DISTI #
298-1317-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #6 GRY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1470 In Stock |
|
$1.8143 / $2.1700 | Buy Now |
DISTI #
FCM3.25-S6-L14
|
Avnet Americas | Cable Accessories Adhesive Backed Mount Nylon 6/6 Gray - Bulk (Alt: FCM3.25-S6-L14) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3559 | Buy Now |
DISTI #
644-FCM3.25-S6-L14
|
Mouser Electronics | Cable Mounting & Accessories FLAT CBL CLAMP 3.25 RoHS: Compliant | 7 |
|
$1.7100 / $2.1700 | Buy Now |
DISTI #
70994528
|
RS | Latching flat cable mount, #6 screw (M3), 3.25" (82.6mm) cable width, gray | Panduit FCM3.25-S6-L14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 392 |
|
$1.9300 / $2.1700 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
PANFCM3.25-S6-L14
|
Heilind Electronics | Flat Cable Mount, #6 Screw ( (M3), 3.25 | Americas - 0 in Stock |
|
$1.7829 / $1.8395 | Buy Now |
|
Onlinecomponents.com | Latching flat cable mount, #6 screw (M3), 3.25" (82.6mm) cable width, gray, standard package. RoHS: Compliant |
333 In Stock 1350 Factory Stock |
|
$1.7400 / $1.9400 | Buy Now |
DISTI #
52059554
|
Verical | Cable Accessories Flat Cable Mount Nylon 6/6 Gray Package RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 250 |
|
$2.3499 / $2.5695 | Buy Now |
DISTI #
66760703
|
Verical | Cable Accessories Flat Cable Mount Nylon 6/6 Gray Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 45 |
|
$6.9086 / $12.1982 | Buy Now |
Part Details for FCM3.25-S6-L14
FCM3.25-S6-L14 CAD Models
FCM3.25-S6-L14 Part Data Attributes:
|
FCM3.25-S6-L14
Panduit Corp
Buy Now
|
Compare Parts:
FCM3.25-S6-L14
Panduit Corp
|
Samacsys Manufacturer | Panduit |