Part Details for FCM3.25-S6-T14 by Panduit Corp
Overview of FCM3.25-S6-T14 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCM3.25-S6-T14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0500
|
Newark | Wiring Accessories Rohs Compliant: Yes |Panduit FCM3.25-S6-T14 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 0 |
|
$265.2900 / $321.8900 | Buy Now |
DISTI #
298-21247-ND
|
DigiKey | CBL CLIP FLAT GRAY FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$1.6482 / $1.9700 | Buy Now |
DISTI #
FCM3.25-S6-T14
|
Avnet Americas | Cable Accessories Latching Flat Cable Mount Nylon 6/6 Gray - Bag (Alt: FCM3.25-S6-T14) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$1.2318 | Buy Now |
DISTI #
644-FCM3.25-S6-T14
|
Mouser Electronics | Cable Mounting & Accessories Flat Cable Mount #6 Screw (M3) 3.25 RoHS: Compliant | 106 |
|
$1.5100 / $1.9500 | Buy Now |
DISTI #
PANFCM3.25-S6-T14
|
Heilind Electronics | Flat Cable Mount, #6 Screw ( (M3), 3.25 | Americas - 0 in Stock |
|
$1.3606 / $1.4740 | Buy Now |
|
Onlinecomponents.com | Latching flat cable mount, #6 screw (M3), 3.25" (82.6mm) cable width, gray, bulk package. RoHS: Compliant |
406 In Stock 600 Factory Stock |
|
$1.4500 / $1.8800 | Buy Now |
DISTI #
FCM3.25-S6-T14
|
Avnet Americas | Cable Accessories Latching Flat Cable Mount Nylon 6/6 Gray - Bag (Alt: FCM3.25-S6-T14) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
$1.2318 | Buy Now |
DISTI #
000000000000046983
|
Sager | Cable Mounting & Accessories Flat Cable Mount #6 Screw (M3) 3.25 Min Qty: 200 | 0 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
3291487
|
Farnell | FLTCBLEMNT,#6SCREW,3.25"WCBLE,PK200 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$1,042.0750 | Buy Now |
|
Master Electronics | Latching flat cable mount, #6 screw (M3), 3.25" (82.6mm) cable width, gray, bulk package. RoHS: Compliant |
406 In Stock 600 Factory Stock |
|
$1.4500 / $1.8800 | Buy Now |
Part Details for FCM3.25-S6-T14
FCM3.25-S6-T14 CAD Models
FCM3.25-S6-T14 Part Data Attributes:
|
FCM3.25-S6-T14
Panduit Corp
Buy Now
|
Compare Parts:
FCM3.25-S6-T14
Panduit Corp
|
Samacsys Manufacturer | Panduit |