Part Details for FCMR19-8-8-A by Ruland Manufacturing Co Inc
Overview of FCMR19-8-8-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCMR19-8-8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-FCMR19-8-8-A-ND
|
DigiKey | 8MMX8MM ALUMINUM BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$73.4900 | Buy Now |
DISTI #
72177030
|
RS | Beam Coupling,6-Beam Clamp Style, Bores 8mmX8mm, OD 19.1mm, L 31.8mm,7075 Aluminum | Ruland Manufacturing FCMR19-8-8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$46.0300 | Buy Now |