Part Details for FCMR38-10-10-SS by Ruland Manufacturing Co Inc
Overview of FCMR38-10-10-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCMR38-10-10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-FCMR38-10-10-SS-ND
|
DigiKey | 10MMX10MM STAINLESS BEAM CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$394.6300 | Buy Now |
DISTI #
72177044
|
RS | Beam Coupling,6-Beam Clamp Style, Bores 10mmX10mm, OD 38.1mm, L 57.2mm,303 SS | Ruland Manufacturing FCMR38-10-10-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$279.6900 | RFQ |