-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® II, FAST, 600 V, 20.2 A, 199 mΩ, Power88, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3882
|
Newark | Mosfet, N-Ch, 20.2A, 600V, Pqfn, Transistor Polarity:N Channel, Continuous Drain Current Id:20.2A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Onsemi FCMT199N60 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7800 / $5.3700 | Buy Now |
DISTI #
38X5342
|
Newark | Sf2 600V 199Mohm F Pqfn88/Reel Rohs Compliant: Yes |Onsemi FCMT199N60 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3700 / $2.9000 | Buy Now |
DISTI #
FCMT199N60CT-ND
|
DigiKey | MOSFET N-CH 600V 20.2A POWER88 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18287 In Stock |
|
$2.5112 / $5.1600 | Buy Now |
DISTI #
FCMT199N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 4-Pin Power 88 T/R - Tape and Reel (Alt: FCMT199N60) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9906 / $2.3758 | Buy Now |
DISTI #
512-FCMT199N60
|
Mouser Electronics | MOSFET 199mohm 600V SuperFET2 RoHS: Compliant | 7858 |
|
$2.5100 / $5.1600 | Buy Now |
|
Future Electronics | MOSFET 199mohm 600V SuperFET2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Rochester Electronics | HV MV FET RoHS: Compliant Status: Active Min Qty: 1 | 16700 |
|
$2.3900 / $2.8100 | Buy Now |
DISTI #
FCMT199N60
|
Avnet Americas | Trans MOSFET N-CH 600V 20.2A 4-Pin Power 88 T/R - Tape and Reel (Alt: FCMT199N60) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9906 / $2.3758 | Buy Now |
DISTI #
FCMT199N60
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FCMT199N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
FCMT199N60
onsemi
Power MOSFET, N-Channel, SUPERFET® II, FAST, 600 V, 20.2 A, 199 mΩ, Power88, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 20.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |