FCN-244F080-G/3
Description: Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Socket,

Overview of FCN-244F080-G/3 by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FCN-244F080-G/3 by FUJITSU Limited

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   130
RFQ

CAD Models for FCN-244F080-G/3 by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCN-244F080-G/3 by FUJITSU Limited

FCN-244F080-G/3
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STAGGERED CONFIGURATION, LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Termination
PALLADIUM
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Rows Loaded
2
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. FCN-244F080-G/3
    FUJITSU Limited
    Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCN-244F080-G/3 by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCN-244F080-G/3 by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FCN-244F080-G/3 would you like to use for your alert(s)?
  • Please alert me when FCN-244F080-G/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCN-244F080-G/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCN-244F080-G/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCN-244F080-G/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCN-244F080-G/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCN-244F080-G/3 by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: