Part Details for FCN-268D008-G/2F by FUJITSU Limited
Overview of FCN-268D008-G/2F by FUJITSU Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FCN-268D008-G/2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LATCH, SOCKET | 320 |
|
$4.6280 / $10.6800 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LATCH, SOCKET | 4 |
|
$7.8386 / $10.6890 | Buy Now |
Part Details for FCN-268D008-G/2F
FCN-268D008-G/2F CAD Models
FCN-268D008-G/2F Part Data Attributes
|
FCN-268D008-G/2F
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-268D008-G/2F
FUJITSU Limited
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Latch, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Board Mounting Option | PEG | |
Body Breadth | 0.472 inch | |
Body Depth | 0.616 inch | |
Body Length | 0.978 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | FCN-261R008-G/0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8618 N |