Part Details for FCN-268M012-G/3D by FUJITSU Limited
Overview of FCN-268M012-G/3D by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FCN-268M012-G/3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$5.3095 / $8.6100 | Buy Now |
Part Details for FCN-268M012-G/3D
FCN-268M012-G/3D CAD Models
FCN-268M012-G/3D Part Data Attributes
|
FCN-268M012-G/3D
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FCN-268M012-G/3D
FUJITSU Limited
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 13 GND CNT, STACK HEIGHT=14mm | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.451 inch | |
Body Length | 1.161 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.085 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.4986 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for FCN-268M012-G/3D
This table gives cross-reference parts and alternative options found for FCN-268M012-G/3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCN-268M012-G/3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-268M012-G/3D | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.059 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | FCN-268M012-G/3D vs FCN-268M012-G/3D |
FCN-268M012-G/0D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | FUJITSU Limited | FCN-268M012-G/3D vs FCN-268M012-G/0D |